BETA 8-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 616-750
- Mfr. Part No.:
- 97TX/SC8
- Brand:
- BETA
Subtotal (1 unit)*
$98.26
(exc. GST)
$108.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.26 |
*price indicative
- RS Stock No.:
- 616-750
- Mfr. Part No.:
- 97TX/SC8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | T25, T9, T30, T40, T27, T15, T10, T20 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents T25, T9, T30, T40, T27, T15, T10, T20 | ||
Shape L | ||
Short or Long Arm Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Male end wrench from the is designed for precise engagement with hexagonal socket screws. Its compact form and sturdy build make it ideal for manual fastening tasks in tight or awkward spaces. The wrench offers reliable torque transmission and is suitable for both professional and maintenance use.
Hexagonal male end for secure screw engagement
Compact design for access in confined areas
Durable construction for long term reliability
