Facom 1-Piece Torx Key, T Shape, Short Arm
- RS Stock No.:
- 188-3671
- Mfr. Part No.:
- 89TXA.10
- Brand:
- Facom
Subtotal (1 unit)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 68 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.39 |
*price indicative
- RS Stock No.:
- 188-3671
- Mfr. Part No.:
- 89TXA.10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | T | |
| Short or Long Arm | Short | |
| Material | Carbon Silicon Steel | |
| Overall Length | 133mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape T | ||
Short or Long Arm Short | ||
Material Carbon Silicon Steel | ||
Overall Length 133mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Carbon silicon steel for longer life
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: chromed shot-blasted
Related links
- Facom 1-Piece Torx Key Short Arm
- Facom 1-Piece Torx Key Short, Long Arm
- Facom 1-Piece Torx Key Long, Short Arm
- Facom 1-Piece Torx Key Short Arm
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
- RS PRO 1-Piece Torx Key Short, Long Arm
- RS PRO 1-Piece Torx Key Long, Short Arm
- Wera 1-Piece Torx Key Short Arm Arm
