Subtotal (1 kit)*
$110.57
(exc. GST)
$121.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $110.57 |
*price indicative
- RS Stock No.:
- 216-550
- Mfr. Part No.:
- 89.JP6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 6 | |
| Product Type | Torx Key Set | |
| Set Contents | 6 Keys | |
| Standards/Approvals | Torx and Resistorx specifications, RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 6 | ||
Product Type Torx Key Set | ||
Set Contents 6 Keys | ||
Standards/Approvals Torx and Resistorx specifications, RoHS | ||
- COO (Country of Origin):
- FR
The Facom Torx Key Set in Wallet is a high quality tool set designed to meet Torx and Resistorx specifications, ensuring reliable performance for precision fastenings. This convenient set includes 6 keys, offering a range of sizes ideal for a variety of applications where precision and a secure fit are essential.
Lifetime replacement guarantee
keys are packaged in a compact wallet
