Teng Tools 6-Piece Torx Key Set
- RS Stock No.:
- 102-981
- Mfr. Part No.:
- MDM706TXT
- Brand:
- Teng Tools
Subtotal (1 unit)*
$106.42
(exc. GST)
$117.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.42 |
*price indicative
- RS Stock No.:
- 102-981
- Mfr. Part No.:
- MDM706TXT
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key Set | |
| Number of Pieces | 6 | |
| Set Contents | Mini Torx Keys | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 200mm | |
| Overall Width | 90mm | |
| Standards/Approvals | UL60947-4-1A, CSA-C22.2 No. 14, CSA Class 3211-04, CSA-C22.2 No. 14-10, UL 508, UL E123500, CSA 012528, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key Set | ||
Number of Pieces 6 | ||
Set Contents Mini Torx Keys | ||
Material Chrome Vanadium Steel | ||
Overall Length 200mm | ||
Overall Width 90mm | ||
Standards/Approvals UL60947-4-1A, CSA-C22.2 No. 14, CSA Class 3211-04, CSA-C22.2 No. 14-10, UL 508, UL E123500, CSA 012528, IEC/EN 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
This mini TX T-handle screwdriver set from Teng Tools is designed with a bi-material handle for easier use, a rotating end piece for convenient fastening, and comes in a handy wall-mounted holder. With a net weight of 76 gr, this set includes 6 pieces of screwdrivers, perfect for professionals in the automotive, maintenance, engineering, and motor sport industries. Designed in Sweden, Teng Tools is a renowned Swedish company known for its high-quality hand tools and smart storage solutions.
Especially designed bi-material handle for easier use
Rotating end piece for more convenient fastening
Supplied in a handy holder that can be wall mounted
Set includes 6 mini TX T-handle screwdrivers
Net Weight: 76 gr
