GearWrench 120XP Torque Wrench, 34 → 340 Nm, 1/2 in Drive, Square Drive, 616.204mm Overall
- RS Stock No.:
- 272-6345
- Mfr. Part No.:
- 85196
- Brand:
- GearWrench
Subtotal (1 unit)*
$1,139.65
(exc. GST)
$1,253.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,139.65 |
*price indicative
- RS Stock No.:
- 272-6345
- Mfr. Part No.:
- 85196
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 34 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 120XP | |
| Overall Length | 616.204mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 0.1Nm | |
| Material | Steel | |
| Standards/Approvals | ASME | |
| Insert Size | 0.5 in | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 34 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 120XP | ||
Overall Length 616.204mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 0.1Nm | ||
Material Steel | ||
Standards/Approvals ASME | ||
Insert Size 0.5 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 120XP flex head electronic torque wrench with angle that included 15 degree flex head for improved access. Its handle vibrates, buzzer sounds and LCD screen alerts when the target torque is reached.
3 degree ratcheting arc
Allow for better access in tight confines
Related links
- GearWrench Torque Wrench 45507 in Drive 463.55mm Overall
- GearWrench Torque Wrench 1/2 in Drive 631.825mm Overall
- GearWrench Torque Wrench 45507 in Drive 403.098mm Overall
- GearWrench Torque Wrench 45383 in Drive 279.4mm Overall
- GearWrench Torque Wrench 45383 in Drive 392.43mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 620mm Overall
- Facom S.307A340 Torque Wrench 1/2 in Drive 659mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 620mm Overall
