GearWrench 120XP Torque Wrench, 13.5 → 135 Nm, 3/8 in Drive, Square Drive, 403.098mm Overall
- RS Stock No.:
- 272-6344
- Mfr. Part No.:
- 85195
- Brand:
- GearWrench
Subtotal (1 unit)*
$980.57
(exc. GST)
$1,078.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $980.57 |
*price indicative
- RS Stock No.:
- 272-6344
- Mfr. Part No.:
- 85195
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 13.5 → 135 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Model Number | 120XP | |
| Overall Length | 403.098mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 0.1Nm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ASME | |
| Insert Size | 0.375 in | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 13.5 → 135 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Model Number 120XP | ||
Overall Length 403.098mm | ||
Accuracy ±2 % | ||
Scale Graduations 0.1Nm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ASME | ||
Insert Size 0.375 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 120XP flex head electronic torque wrench with angle that included 15 degree flex head for improved access. Its handle vibrates, buzzer sounds and LCD screen alerts when the target torque is reached.
3 degree ratcheting arc
Allow for better access in tight confines
- RS Stock No. 6675048
- Mfr. Part No. 010160A85040
Each
$1,611.35
- RS Stock No. 2726343
- Mfr. Part No. 85194
Each
$916.52
- RS Stock No. 0602885
- Mfr. Part No. 7092120
Each
$975.10
- RS Stock No. 2726345
- Mfr. Part No. 85196
Each
$1,139.65
Related links
- GearWrench Torque Wrench 45507 in Drive 463.55mm Overall
- GearWrench Torque Wrench 1/2 in Drive 616.204mm Overall
- GearWrench Torque Wrench 1/2 in Drive 631.825mm Overall
- GearWrench Torque Wrench 45383 in Drive 279.4mm Overall
- GearWrench Torque Wrench 45383 in Drive 392.43mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall
- Wera Click-Torque XP 4 Click Torque Wrench 14 x 18 mm Drive 457mm Overall












