GearWrench 85176 Torque Wrench, 20 → 142 nm, 3/8 in Drive, Square Drive, 463.55mm Overall

Subtotal (1 unit)*

$648.70

(exc. GST)

$713.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$648.70

*price indicative

RS Stock No.:
272-6341
Mfr. Part No.:
85176
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

20 → 142 nm

Drive Shape

Square

Drive Size

3/8in

Model Number

85176

Overall Length

463.55mm

Accuracy

±3 %

Finish

Chrome

Scale Graduations

1.4Nm

Material

Steel

Standards/Approvals

ASME

Insert Size

9.52 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench micrometre torque wrench that has teardrop low profile head and flush mounted on and off switch allow better access in tight spaces. It has enclosed head design for extreme resistance to dirt infiltration.

Pull back locking collar

Injection molded cases with removable lids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy