GearWrench 120XP Torque Wrench, 2.7 → 27 nm, 1/4 in Drive, Square Drive, 392.43mm Overall

Subtotal (1 unit)*

$916.52

(exc. GST)

$1,008.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$916.52

*price indicative

RS Stock No.:
272-6343
Mfr. Part No.:
85194
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

2.7 → 27 nm

Drive Shape

Square

Drive Size

1/4in

Model Number

120XP

Overall Length

392.43mm

Accuracy

±2 %

Finish

Chrome

Scale Graduations

0.1Nm

Material

Steel

Standards/Approvals

ASME

Insert Size

0.25 in

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench 120XP flex head electronic torque wrench with angle that included 15 degree flex head for improved access. Its handle vibrates, buzzer sounds and LCD screen alerts when the target torque is reached.

3 degree ratcheting arc

Allow for better access in tight confines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy