GearWrench 85181 Torque Wrench, 54 → 353 nm, 1/2 in Drive, Square Drive, 631.825mm Overall
- RS Stock No.:
- 272-6342
- Mfr. Part No.:
- 85181
- Brand:
- GearWrench
Subtotal (1 unit)*
$727.04
(exc. GST)
$799.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.04 |
*price indicative
- RS Stock No.:
- 272-6342
- Mfr. Part No.:
- 85181
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 54 → 353 nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 85181 | |
| Overall Length | 631.825mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 2.7Nm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ASME | |
| Insert Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 54 → 353 nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 85181 | ||
Overall Length 631.825mm | ||
Accuracy ±3 % | ||
Scale Graduations 2.7Nm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ASME | ||
Insert Size 12.7 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench micrometre torque wrench that has teardrop low profile head and flush mounted on and off switch allow better access in tight spaces. It has enclosed head design for extreme resistance to dirt infiltration.
Pull back locking collar
Injection molded cases with removable lids
- RS Stock No. 2726345
- Mfr. Part No. 85196
Each
$1,139.65
- RS Stock No. 0616760
- Mfr. Part No. 666/10X
Each
$715.84
- RS Stock No. 0602866
- Mfr. Part No. 7685960
Each
$1,512.27
- RS Stock No. 2726341
- Mfr. Part No. 85176
Each
$648.70
Related links
- GearWrench Torque Wrench 1/2 in Drive 616.204mm Overall
- GearWrench Torque Wrench 45507 in Drive 463.55mm Overall
- GearWrench Torque Wrench 45507 in Drive 403.098mm Overall
- GearWrench Torque Wrench 45383 in Drive 279.4mm Overall
- GearWrench Torque Wrench 45383 in Drive 392.43mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall
- Wera Click-Torque XP 4 Click Torque Wrench 14 x 18 mm Drive 457mm Overall












