Facom S.307-340D Torque Wrench, 70 → 340 Nm, 1/2 in Drive, Square Drive, 725mm Overall
- RS Stock No.:
- 268-6865
- Mfr. Part No.:
- S.307-340D
- Brand:
- Facom
Subtotal (1 unit)*
$1,232.19
(exc. GST)
$1,355.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,232.19 |
*price indicative
- RS Stock No.:
- 268-6865
- Mfr. Part No.:
- S.307-340D
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Sub Type | Click Torque Wrench | |
| Torque Range | 70 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307-340D | |
| Overall Length | 725mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789-1:2017, ASME B107.300-2010 | |
| Height Safe | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Sub Type Click Torque Wrench | ||
Torque Range 70 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307-340D | ||
Overall Length 725mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789-1:2017, ASME B107.300-2010 | ||
Height Safe No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom digital torque wrench has a bearing mechanism that allows the user to set the torque value at twice the speed of the previous version. It is highly accurate because of the new torque mechanism.
Control button
Easier calibration & maintenance
Removable head
Anti roll design
- RS Stock No. 2686868
- Mfr. Part No. S.307A340
Each
$1,676.50
- RS Stock No. 2675737
- Mfr. Part No. S.307A340PF
Each
$1,540.86
- RS Stock No. 2686866
- Mfr. Part No. S.307A100
Each
$1,265.45
- RS Stock No. 2686861
- Mfr. Part No. S.209-340D
Each
$847.76
Related links
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Facom S.307A340 Torque Wrench 1/2 in Drive 659mm Overall
- Facom S.307A340PF Click Torque Wrench 1/2 in Drive, Square Drive
- Facom S.307-200D Torque Wrench 1/2 in Drive 484.2mm Overall
- Facom S.307-100D Torque Wrench 1/2 in Drive 415.1mm Overall
- Facom Click Torque Wrench 12.7 mm Drive, Square Drive
- Facom Click Torque Wrench 1/2 in Drive 650mm Overall
- GearWrench Torque Wrench 1/2 in Drive 616.204mm Overall











