Facom S.307-200D Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 515mm Overall
- RS Stock No.:
- 268-6863
- Mfr. Part No.:
- S.307-200D
- Brand:
- Facom
Subtotal (1 unit)*
$1,015.63
(exc. GST)
$1,117.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.63 |
*price indicative
- RS Stock No.:
- 268-6863
- Mfr. Part No.:
- S.307-200D
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Sub Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307-200D | |
| Overall Length | 515mm | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ASME B107.300-2010, ISO 6789-1:2017 | |
| Height Safe | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Sub Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307-200D | ||
Overall Length 515mm | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ASME B107.300-2010, ISO 6789-1:2017 | ||
Height Safe No | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom digital torque wrench has a bearing mechanism that allows the user to set the torque value at twice the speed of the previous version. It is highly accurate because of the new torque mechanism.
Control button
Easier calibration & maintenance
Removable head
Anti roll design
Related links
- Facom S.209-200D Torque Wrench 1/2 in Drive 466mm Overall
- Facom S.307-100D Torque Wrench 1/2 in Drive 415.1mm Overall
- Facom S.307-340D Torque Wrench 1/2 in Drive 610.5mm Overall
- Facom S.307A200PF Click Torque Wrench 1/2 in Drive, Square Drive
- Facom S.307A200 Torque Wrench 1/2 in Drive 532.4mm Overall
- Facom Mechanical Torque Wrench 12.7 mm Drive 460mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 466mm Overall
