Facom S.307A340PF Click Torque Wrench, 70 → 340 Nm, 1/2 in Drive, Square Drive, 659mm Overall
- RS Stock No.:
- 267-5737
- Mfr. Part No.:
- S.307A340PF
- Brand:
- Facom
Subtotal (1 unit)*
$1,540.86
(exc. GST)
$1,694.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,540.86 |
*price indicative
- RS Stock No.:
- 267-5737
- Mfr. Part No.:
- S.307A340PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 70 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307A340PF | |
| Overall Length | 659mm | |
| Accuracy | 2% rgd Off-site | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 70 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307A340PF | ||
Overall Length 659mm | ||
Accuracy 2% rgd Off-site | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom torque wrench that has high visibility LCD display with single way wrench usable for loosening by turning bits. That has mechanical sensory and sound trigger to obtain torque and notified on the screen with automatic rearmament.
Easy, fast and precise adjustment
Excellent repeatability
Related links
- Facom Click Torque Wrench 1/2 in Drive 650mm Overall
- Facom S.307A340 Torque Wrench 1/2 in Drive 659mm Overall
- Facom S.307-340D Torque Wrench 1/2 in Drive 610.5mm Overall
- Facom Click Torque Wrench 12.7 mm Drive, Square Drive
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 620mm Overall
- Facom S.209-340D Torque Wrench 1/2 in Drive 618mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 620mm Overall
