Facom Click Torque Wrench, 70 → 340 Nm, 1/2 in Drive, Square Drive, 650mm Overall
- RS Stock No.:
- 235-0581
- Mfr. Part No.:
- S.306-340MF
- Brand:
- Facom
Subtotal (1 unit)*
$741.23
(exc. GST)
$815.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $741.23 |
*price indicative
- RS Stock No.:
- 235-0581
- Mfr. Part No.:
- S.306-340MF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 70 → 340 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 650mm | |
| Accuracy | 4 %FS | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 70 → 340 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 650mm | ||
Accuracy 4 %FS | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 306 series torque wrench has ISO 6789 calibration certificate and is supplied in a protective plastic case. It has 72 tooth ratchet for use with socket.
Accuracy ± 4%
Mechanism durability 15000 cycles
Related links
- Facom Click Torque Wrench 12.7 mm Drive, Square Drive
- Facom Click Torque Wrench 1/2 in Drive 698mm Overall
- Facom Digital Torque Wrench 1/2 in Drive 650mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 515mm Overall
- Facom Click Torque Wrench 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
