Facom Click Torque Wrench, 120 → 600 Nm, 3/4 in Drive, Square Drive, 990mm Overall
- RS Stock No.:
- 235-5051
- Mfr. Part No.:
- K.306A600PF
- Brand:
- Facom
Subtotal (1 unit)*
$2,584.54
(exc. GST)
$2,842.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,584.54 |
*price indicative
- RS Stock No.:
- 235-5051
- Mfr. Part No.:
- K.306A600PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 120 → 600 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 990mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 2Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO | |
| Height Safe | No | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 120 → 600 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 990mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 2Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO | ||
Height Safe No | ||
Insert Size 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom makes this torque spanner with drive size of 3/4'' for 120 to 600 Nm.
Reversible ratchet 72 teeth, 5° recovery angle
Related links
- Facom Click Torque Wrench 3/4 in Drive 990mm Overall
- Facom Click Torque Wrench Hex Drive, 945mm Overall
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall
- Facom Click Torque Wrench 3/4 in Drive 1280.0mm Overall
- Facom Click Torque Wrench Set 3/8 in Drive, Square Drive
- Facom Click Torque Wrench 3/8 in Drive 470mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- Facom Click Torque Wrench 3/8 in Drive 337mm Overall
