Facom Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 725mm Overall

Subtotal (1 unit)*

$1,742.18

(exc. GST)

$1,916.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,742.18

*price indicative

RS Stock No.:
235-0594
Mfr. Part No.:
S.320B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Click Torque Wrench

Torque Range

70 → 350 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

725mm

Accuracy

±2 %

Scale Graduations

2Nm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 6789

Insert Size

14 x 18 mm

Non Compliant

COO (Country of Origin):
IT
The Facom torque wrench has a drive size of 1/2 inch.

Insert size 14 x 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy