Facom Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 420mm Overall

Subtotal (1 unit)*

$1,542.05

(exc. GST)

$1,696.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,542.05

*price indicative

RS Stock No.:
191-4102
Mfr. Part No.:
S.306-100R
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Click

Product Type

Click Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

420mm

Accuracy

±2 %

Finish

Chrome

Scale Graduations

1Nm

Material

Chrome Vanadium Steel

Standards/Approvals

NF EN ISO 6789, DIN EN ISO 6789, ISO 6789

Insert Size

20 x 7 mm

RoHS Status: Exempt

COO (Country of Origin):
IT
OGV® profile: more powerful tightening, preserves fasteners

Long-reach sockets for long recess or thread access

Finish: bright chrome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy