Facom Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 399mm Overall
- RS Stock No.:
- 235-0539
- Mfr. Part No.:
- S.248-100D
- Brand:
- Facom
Subtotal (1 unit)*
$720.49
(exc. GST)
$792.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $720.49 |
*price indicative
- RS Stock No.:
- 235-0539
- Mfr. Part No.:
- S.248-100D
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 399mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 399mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Insert Size 9 x 12 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom non vernier adjustable click wrenches has knurled metal handle and is supplied in plastic protection tube. The wrenches can be preset and used in tightening and untightening.
Accuracy ± 4%
Proven reliability 10000 cycles
Related links
- Facom Click Torque Wrench 1/2 in Drive 464mm Overall
- Facom Click Torque Wrench 1/2 in Drive 618mm Overall
- Facom Click Torque Wrench 30 mm Drive 725mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 625mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive 246mm Overall
- Facom Click Torque Wrench 1/2 in Drive 77.5mm Overall
