STAHLWILLE 755/10 Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Square Drive, 318mm Overall

Subtotal (1 unit)*

$932.43

(exc. GST)

$1,025.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$932.43

*price indicative

RS Stock No.:
720-200
Mfr. Part No.:
50010010
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Wrench

Product Type

Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Square

Drive Size

9 x 12mm

Model Number

755/10

Overall Length

318mm

Accuracy

± 4 %

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Torque wrench is expertly designed for precision in tightening applications, particularly in assembly lines and repetitive production tasks. This innovative tool boasts a clicking mechanism with a dual stop signal, ensuring a reliable and accurate torque delivery without the need for an adjustment scale. Crafted with a notably slim design and sturdy square steel pipe construction, the MANOSKOP provides ease of use and robust handling while reducing fatigue during extended work sessions. Its unique trigger mechanism is safeguarded against potential damage from reverse loads, making it an invaluable tool for professionals seeking both accuracy and durability.

Clicking type with dual stop signal for dependable torque control

Ideal for assembly lines and repetitive production tasks, streamlining your workflow

No adjustment scale; calibration with test equipment is required for utmost precision

Slim profile enhances accessibility in tight spaces, reducing user fatigue

Made from Durable square steel pipe for strength and longevity

Supports counter-clockwise tightening, maximising versatility in use

Available pre-set with a defined torque Value and certification for added assurance

Accuracy of ± 4% ensures reliable performance in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy