HAZET 5143-3CT Torque Wrench, 100 → 400 Nm, 1/2 in Drive, Square Drive, 435mm Overall
- RS Stock No.:
- 644-727
- Mfr. Part No.:
- 5143-3CT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,217.20
(exc. GST)
$1,338.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,217.20 |
*price indicative
- RS Stock No.:
- 644-727
- Mfr. Part No.:
- 5143-3CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 100 → 400 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 5143-3CT | |
| Overall Length | 435mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 2.5Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 100 → 400 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 5143-3CT | ||
Overall Length 435mm | ||
Accuracy ±3 % | ||
Scale Graduations 2.5Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is engineered for precision in high-torque applications. Designed for manual operation, it covers a torque range of 100 to 400 Nm, ensuring accurate tightening in various automotive and industrial settings. The tool features a user-friendly reversible ratchet mechanism, making it Ideal for tasks requiring high torque application, such as axle central screws in vehicles like FIAT Ducato and MERCEDES-BENZ Sprinter. With a robust design suited for workshop use, this torque wrench facilitates controlled screw tightening, offering reliability and safety through its haptic and audible indicators. Ideal for professionals, it is supplied with a calibration certificate and housed in a sturdy plastic box for convenience and protection.
Accurate torque range from 100 to 400 Nm ensures precision in various applications
User-friendly reversible ratchet design enhances versatility and functionality
Haptic and audible 'click' indicators promote safe and effective operation
Optimised sealing ring prevents debris ingress, prolonging tool life
Handle designed for improved grip, facilitating better power transmission
Integrated shift lever with idle function reduces injury risks during operation
High-contrast, easy-to-read scale ensures visibility even in challenging conditions
Laser marking on the scale bush guarantees permanent readability over time
Robust construction suitable for demanding workshop environments
Delivery includes a calibration certificate for assured quality and compliance
Related links
- HAZET 5121-2CLT Torque Wrench 1/2 in Drive 435mm Overall
- Gedore BDS 80 ES Torque Wrench 1/2 in Drive 435mm Overall
- RS PRO Dial Torque Wrench 1/2 in Drive 435mm Overall
- Gedore BDS 80 AS Torque Wrench 3/8 in Drive 435mm Overall
- Gedore BDS 80 A Torque Wrench 3/8 in Drive 435mm Overall
- HAZET 6290-1CT/29 Wrench Set 9 x 12 mm Drive 435mm Overall
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
