Gedore Torque Wrench, 140 → 620 Nm, 22 mm Drive, 834.5mm Overall

Subtotal (1 unit)*

$3,591.49

(exc. GST)

$3,950.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,591.49

*price indicative

RS Stock No.:
608-498
Mfr. Part No.:
1427083
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

140 → 620 Nm

Drive Size

22mm

Overall Length

834.5mm

Accuracy

±3 %

Scale Graduations

10nm

Material

Aluminium Alloy

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench DREMOMETER Z A+S is engineered for precision and reliability, perfect for applications requiring consistent torque settings. Featuring a pre-set Value locking and safety device, it eliminates accidental adjustments, ensuring the utmost process reliability. Classified according to DIN EN ISO 6789-2:2017 Type II Class A, it comes calibrated to a maximum permissible deviation of only +/- 3%, surpassing standard requirements. Its lightweight yet robust aluminium alloy construction ensures durability, while the ergonomic design allows for comfortable use. This indispensable tool is Ideal for serial production environments where accuracy is paramount, enabling users to deliver exceptional results consistently.

Pre set Value locking eliminates unintentional adjustments for enhanced reliability

Lightweight aluminium alloy housing for robustness without compromising usability

Ergonomic design enables comfortable handling and effective torque application

Compatible with various end fittings, allowing flexibility in usage

Large drive cross section ensures maximum torque transfer

Low wear mechanism for high durability during extreme continuous use

Easy operation facilitates fast and safe torque tightening

Traceable test certificate included, validating compliance with DIN standards

Ideal for consistent torque application in high volume, serial production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy