Gedore Torque Wrench, 80 → 400 Nm, 16 mm Drive, 645mm Overall
- RS Stock No.:
- 602-604
- Mfr. Part No.:
- 7704340
- Brand:
- Gedore
Subtotal (1 unit)*
$1,865.72
(exc. GST)
$2,052.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,865.72 |
*price indicative
- RS Stock No.:
- 602-604
- Mfr. Part No.:
- 7704340
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Size | 16mm | |
| Overall Length | 645mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Size 16mm | ||
Overall Length 645mm | ||
Accuracy ±3 % | ||
Scale Graduations 5nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER Z is a high-precision tool meticulously designed for torque applications ranging from 80 Nm to 400 Nm. This professional-grade wrench features a lightweight yet robust aluminium alloy housing, ensuring durability without compromising ease of use. Engineered to meet the rigorous standards of DIN EN ISO 6789-2:2017, it comes with a traceable test certificate, providing users with confidence in its accuracy. The design enables straightforward operation from both the front and side, avoiding inaccuracies typically introduced by extension tubes, thus ensuring reliable performance in a workshop environment.
Lightweight aluminium alloy housing combines strength with workshop friendly design
Allows access from the front or side for versatility in application
Designed to apply force only from the middle of the handgrip to maintain accuracy
Compatible exclusively with original GEDORE accessories for optimal performance
Large drive cross section maximises torque transfer efficiency
Features a forged lever chain, enhancing longevity and minimising wear
Promotes maximum precision even under extreme continuous use
Provides easy operation for fast and safe torque tightening
Related links
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 653mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 641mm Overall
- Gedore Torque Wrench 3/4 in Drive 740mm Overall
- Gedore DMZ 100 Click Torque Wrench 16 mm Drive 405.5mm Overall
- Gedore Click Torque Wrench 16 mm Drive 587.5mm Overall
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 496.5mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 715.5mm Overall
