Gedore Torque Wrench, 140 → 620 Nm, 22 mm Drive, 846mm Overall

Subtotal (1 unit)*

$3,518.06

(exc. GST)

$3,869.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,518.06

*price indicative

RS Stock No.:
608-442
Mfr. Part No.:
7703020
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Torque Wrench

Product Type

Torque Wrench

Torque Range

140 → 620 Nm

Drive Size

22mm

Overall Length

846mm

Accuracy

±3 %

Scale Graduations

10nm

Material

Aluminium Alloy

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench DREMOMETER Z is an essential tool for precision tightening, calibrated to ensure a maximum permissible deviation of just +/- 3%. Designed to meet the rigorous standards of DIN EN ISO 6789-2:2017 Type II Class A, this lightweight yet robust tool features an aluminium alloy housing, making it both Durable and workshop-friendly. With a torque range of 140 Nm to 620 Nm, it is perfectly suited for a variety of applications, whether accessed from the front or side. The DREMOMETER Z elevates the standards of torque management, promising maximum precision even under extreme conditions, and offers an attractive adjusting button secured against loss for easy operation.

Lightweight aluminium alloy construction provides durability and ease of handling

Access from both front and side for versatile application usage

Requires no extension tube for accuracy; specifically calibrated for model DXZ

Uses original GEDORE accessories to maintain high precision levels

Low wear and tear thanks to a reduced force lever mechanism

Maximum torque transfer due to a large drive cross section

Extended life cycle and tool longevity even in extreme continuous use

Fast and safe operation with user friendly torque adjustment

Precision graduation of 10Nm ensures accurate torque settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy