Gedore Torque Wrench, 1500 → 3000 Nm, 1 1/2 in Drive, Square Drive, 1.025m Overall
- RS Stock No.:
- 608-449
- Mfr. Part No.:
- 1547259
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$8,621.75
(exc. GST)
$9,483.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,621.75 |
*price indicative
- RS Stock No.:
- 608-449
- Mfr. Part No.:
- 1547259
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 1500 → 3000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1 1/2in | |
| Overall Length | 1.025m | |
| Accuracy | ±3 % | |
| Scale Graduations | 50nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 1500 → 3000 Nm | ||
Drive Shape Square | ||
Drive Size 1 1/2in | ||
Overall Length 1.025m | ||
Accuracy ±3 % | ||
Scale Graduations 50nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER A+S is designed to ensure precise torque application in various industrial environments. Featuring a pre-set Value locking mechanism and a safety device, it eliminates the risk of unintentional adjustments, enhancing user process reliability. This tool meets DIN EN ISO 6789-2:2017 standards with certified calibration, guaranteeing a maximum permissible deviation of just +/- 3%. Its robust yet lightweight aluminium alloy body allows for user-friendly handling without compromising durability, making it suitable for continuous use. This wrench is tailored for controlled screw tightening, supporting efficiency across diverse manufacturing applications.
Pre set Value locking mechanism increases process reliability by preventing unintended adjustments
Constructed from lightweight aluminium alloy, providing strength without excess weight
Designed for optimal user safety, with both square drive and fulcrum aligned on a single Axis
Minimum wear due to a specially engineered lever mechanism, extending tool lifespan
Automatic short path actuation features tactile impulses and audible signals for efficient use
Offers dual scales with precise graduation to accommodate various measurement needs
Suitable for controlled screw tightening in a vast range of industrial applications
Backed by a test certificate traceable to national standards through an in house DAkkS laboratory
Related links
- Gedore Torque Wrench 1.1/2 in Drive 1037mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 1 in Drive 932mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
- Gedore Torque Wrench 1/4 in Drive 195mm Overall
- Gedore Torque Wrench 1 in Drive 2040mm Overall
- Gedore Torque Wrench 1/4 in Drive 273mm Overall
