Gedore Torque Wrench, 750 → 2000 Nm, 1 in Drive, Square Drive, 932mm Overall

Subtotal (1 unit)*

$7,186.24

(exc. GST)

$7,904.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,186.24

*price indicative

RS Stock No.:
608-436
Mfr. Part No.:
7695250
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

750 → 2000 Nm

Drive Shape

Square

Drive Size

1in

Overall Length

932mm

Accuracy

±3 %

Scale Graduations

50nm

Material

Aluminium Alloy

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench DREMOMETER provides precise controlled screw tightening in the range of 750 to 2000 Nm, making it Ideal for various industrial manufacturing applications. Engineered according to DIN EN ISO 6789-2:2017 Type II Class A, this tool includes a traceable test certificate and is calibrated to ensure a maximum permissible deviation of only +/- 3%. The robust construction features a lightweight aluminium alloy housing that combines durability with user-friendliness, ensuring high user safety and minimal inaccuracies during operation. With its automatic short-path actuation and audible signal, the DREMOMETER is designed for effective and efficient torque management.

Includes a traceable test certificate to guarantee precision

1 inch square drive with pin locking mechanism for secure usage

Automatic short path actuation with tactile impulse enhances functionality

Single scale features a graduation of 50 Nm for easy reading

Lightweight yet robust aluminium alloy housing ensures easy handling

High safety level with both the square drive and fulcrum on an Axis

Low wear mechanism due to reduced forces for enhanced longevity

Easy operation and fast torque tightening for efficient work

Convenient adjustment with an attractive adjusting button at the end of the handle

Compatible with both single and double square drive for bi directional tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy