Gedore Torque Wrench, 10 → 50 Nm, 1/2 in Drive, Square Drive, 369mm Overall

Subtotal (1 unit)*

$1,249.87

(exc. GST)

$1,374.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,249.87

*price indicative

RS Stock No.:
602-619
Mfr. Part No.:
3079066
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

10 → 50 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

369mm

Accuracy

±3 %

Scale Graduations

0.25nm

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench VDE 4508-05 is an essential tool for precise screw tightening. Designed for safety and effectiveness, it features a tactile and audible release system that ensures accurate operation. Constructed in accordance with DIN EN ISO 6789-2:2017 Type II Class A, this torque wrench boasts a traceable test certificate, proving its calibrated performance with a maximum allowable deviation of just +/- 3%. The ergonomic design includes a fine-toothed ratchet, enabling effortless use, and VDE insulation provides safe operation up to 1000 V, making it Ideal for electrical applications. Accompanied by a protective plastic box, this tool ensures both reliability and durability for professionals.

Controlled screw tightening ensures reliable performance

Tactile and audible release system confirms accuracy upon achieving the set torque

Traceable test certificate guarantees compliance with stringent quality standards

Fine toothed ratchet optimises ease of use in confined spaces

Safety button prevents accidental release of the insert, enhancing user safety

VDE insulation allows safe use up to 1000 V, Ideal for electrical work

Recalibration can be performed without damage to insulation, ensuring longevity

Compact design facilitates ease of handling and storage in the included plastic box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy