Gedore Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 273mm Overall

Subtotal (1 unit)*

$553.06

(exc. GST)

$608.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.06

*price indicative

RS Stock No.:
608-551
Mfr. Part No.:
3288234
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

5 → 25 Nm

Drive Shape

Square

Drive Size

1/4in

Overall Length

273mm

Accuracy

±3 %

Scale Graduations

1nm

Finish

Powder Coated Matt Textured

Material

Steel Tube Construction

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench TORCOFIX TF-K is designed for precision in controlled screw tightening within the range of 5 to 25 Nm. This adjustable and sturdy tubular torque wrench, equipped with an integrated ratchet, caters to both industrial and trade applications. Adhering to stringent DIN EN ISO 6789-2:2017 standards for accuracy, it offers a maximum permissible deviation of just ±3%, ensuring superior performance compared to conventional tools. With its ergonomic handle tailored to the natural grip of the hand and features like a tactile release mechanism, this tool guarantees optimal usability and reliability for both right and left-hand users.

Precision engineered for controlled screw tightening from 5 to 25 Nm

Robust tubular steel construction ensures durability and longevity

Ergonomically designed handle enhances user comfort during operation

Integrated ratchet allows for efficient right and left hand tightening

Distinct tactile and audible release signal indicates when set torque is achieved

Traceable test certificate included, confirming compliance with standards

Easy to read scale protected against abrasion for long lasting visibility

Roll away protection feature prevents tool from rolling off surfaces

Adaptable storage in a plastic box for easy transport and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy