SAM DYNASTOP_5-80 Mechanical Torque Wrench, 70 → 800Nm, Square Drive
- RS Stock No.:
- 211-117
- Mfr. Part No.:
- 5-80
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,787.42
(exc. GST)
$4,166.16
(inc. GST)
- RS Stock No.:
- 211-117
- Mfr. Part No.:
- 5-80
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
5-80
The SAM Outillage Rearming torque wrench is designed for demanding mechanical and maintenance tasks. Engineered with robust features, this wrench stands out for its ergonomic handle that resists a variety of harsh chemicals, including hydrocarbons and solvents. The user friendly cursor allows for quick torque adjustments, while the manual reset knob enhances convenience during operation. With a capability to deliver tightening torques from 70 to 800 Nm, the DYNASTOP is ideal for professionals seeking precision and reliability. Each wrench comes with a three point calibration certificate and a comprehensive verification report, ensuring compliance with industry standards. Maximising efficiency combined with a mechanical click type mechanism, this tool embodies the perfect blend of power and precision.
Quick setting cursor for seamless torque adjustments
Manual reset feature allows for more control over torque applications
Supplied with detailed calibration certificates for assured accuracy
Compliant with direct standards for professional reliability
Manual reset feature allows for more control over torque applications
Supplied with detailed calibration certificates for assured accuracy
Compliant with direct standards for professional reliability
Related links
- SAM Mechanical Torque Wrench 1/2 in Drive, 625mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- Facom Click Torque Wrench 1/2 in Drive, Square Drive
- Facom S.307A340 Torque Wrench 1/2 in Drive 659mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 667mm Overall
- Facom S.307A340PF Click Torque Wrench 1/2 in Drive, Square Drive
- Facom Click Torque Wrench 12.7 mm Drive, Square Drive
- Facom S.307-340D Torque Wrench 1/2 in Drive 610.5mm Overall

