SAM 5-50 Click Torque Wrench, 50 → 500Nm, Square Drive
- RS Stock No.:
- 211-116
- Mfr. Part No.:
- 5-50
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-116
- Mfr. Part No.:
- 5-50
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
5-50
The SAM Outillage Rearming torque wrench stands out with its robust all steel construction, engineered for precision and durability. Designed for heavy duty applications, this tool guarantees reliability in worksite and maintenance tasks. The double graduation feature allows easy reading of torque values in both Nm and ft.lb, making it versatile for diverse mechanical settings. The integrated extension system significantly expands the torque range, enabling the achievement of exceptional torque values while maintaining ease of use. This wrench is not just a tool
it is a refined solution for professionals pursuing high standards of performance and accuracy.
Ergonomically designed handle ensures comfort during prolonged use
Integrated extension system increases torque range significantly
Supplied with a 3 point calibration certificate for added reliability
Compliant with international standards for high standards of performance
Integrated extension system increases torque range significantly
Supplied with a 3 point calibration certificate for added reliability
Compliant with international standards for high standards of performance
Related links
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
- Facom Click Torque Wrench 1/4 in Drive 279mm Overall
- Knipex Click Torque Wrench 1/2 in Drive 385mm Overall
- Knipex Click Torque Wrench 3/8 in Drive 385mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- Gedore Breaking Torque Wrench Square Drive, 192mm Overall
- STAHLWILLE 730R/5 QUICK Torque Wrench 3/8 in Drive 380.00mm Overall
