Gedore Breaking Torque Wrench, 50 → 250 Ncm, Square Drive, 192mm Overall

Subtotal (1 unit)*

$671.76

(exc. GST)

$738.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$671.76

*price indicative

RS Stock No.:
126-7368
Mfr. Part No.:
050257
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Breaking Torque Wrench

Torque Range

50 → 250 Ncm

Drive Shape

Square

Overall Length

192mm

Accuracy

±6 %

Material

Plastic

Standards/Approvals

ISO 6789, UKAS

Insert Size

9 x 12 mm

RoHS Status: Exempt

GEDORE Torque Wrench, 5 to 25Nm Torque Range, +6% Accuracy - 050257


Get the tightness just right with this adjustable breaking torque wrench from GEDORE. You can set the desired torque for your fastener to ensure your connectors aren't too tight or too loose. The wrench breaks at the head once the desired torque is reached, meaning it's impossible to over-tighten without resetting the wrench. A micrometre-style scale helps you set the tool without a hitch.

Features & Benefits


• Accuracy of ±6% gives you precise control

• Ergonomic plastic handle reduces user fatigue

• Wide torque range of 5 to 25Nm for versatility

Applications


• Workshops

• Automotive repair

• Factories

Why do I need a torque wrench?


With a torque wrench, you can ensure all fastenings are tight enough to provide a secure hold, but not so tight they could damage your equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy