STAHLWILLE 730R/5 QUICK Torque Wrench, 6 → 50 Nm, 3/8 in Drive, Square Drive, 380mm Overall

Subtotal (1 unit)*

$1,766.78

(exc. GST)

$1,943.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,766.78

*price indicative

RS Stock No.:
719-224
Mfr. Part No.:
96504005
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Wrench

Product Type

Torque Wrench

Torque Range

6 → 50 Nm

Drive Shape

Square

Drive Size

3/8in

Model Number

730R/5 QUICK

Overall Length

380mm

Accuracy

± 4 %

Standards/Approvals

DIN EN ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Torque wrench is designed for precise torque application, making it an essential tool for professionals and enthusiasts alike. With a measuring range of 6 to 50 N·m, this clicking type torque wrench ensures accuracy without the need for resetting after use, thanks to its innovative bending beam system. Ideal for various assembly tasks, the wrench features a dual stop signal mechanism and QuickRelease safety lock, facilitating efficient and secure operation. Its ergonomic handle is equipped with a thumb recess for swift adjustment, ensuring that users can maintain focus on their work while achieving reliable torque settings effortlessly.

Clicking type with dual stop signal for enhanced usability

No reset to '0' required, making it convenient to use after each application

Interchangeable insert tools mount for versatile functionality

Easy-to-operate locking lever allows for quick adjustments

Non-slip adjuster incorporates thumb recess for Rapid torque changes

Double scale functionality presents values in both N·m and ft·lb

Counter-clockwise tightening achievable by simply turning the insert tools

Designed to resist continuous loads and counter-loads for reliable performance

Calibration certified in accordance with DIN EN ISO 6789-2:2017 ensures precision

External adjustment screws allow for easy calibration without disassembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy