Bahco NSB041-16-260 Torque Wrench, 16 → 260 Nm, 1/2 in Drive, Rectangular Drive, 575mm Overall

Subtotal (1 unit)*

$11,352.53

(exc. GST)

$12,487.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,352.53

*price indicative

RS Stock No.:
171-798
Mfr. Part No.:
NSB041-16-260
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench

Sub Type

Release

Torque Range

16 → 260 Nm

Drive Shape

Rectangular

Drive Size

1/2in

Model Number

NSB041-16-260

Overall Length

575mm

Accuracy

±6 %

Material

Beryllium Copper

Standards/Approvals

RoHS

Insert Size

1/2 in

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Mechanical Adjustable Torque Click Wrenches with Window Scale and Fixed Ratchet Head in Copper Beryllium 16 N.m-260 N.m


The Bahco Tools Non-sparking mechanical adjustable torque click wrench revolutionises precision torque applications in hazardous environments. Crafted from copper beryllium, it is perfect for industries where even the smallest spark can pose a danger.

Robust plastic handle features a positive lock for secure grip

Supplied in a rigid case that offers maximum protection during storage and transport

Designed specifically for safe use in potentially explosive areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy