SAM DYTC-600-0 Torque Wrench, 120 → 600 Nm, 120 to 600 Nm Drive, Rectangular Drive, 946mm Overall

Subtotal (1 unit)*

$2,275.26

(exc. GST)

$2,502.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,275.26

*price indicative

RS Stock No.:
282-9022
Mfr. Part No.:
DYTC-600-0
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

120 → 600 Nm

Drive Shape

Rectangular

Drive Size

120 to 600 Nm

Model Number

DYTC-600-0

Overall Length

946mm

Accuracy

±3 %

Standards/Approvals

NF ISO 3315, NF ISO 6789-1

Insert Size

14 x 18 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Torque wrench with removable ends. This versatile and precise wrench for performing multiple interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. The utilisation of the wrenc

High strength ratchets

Limited calibration errors

Easy to read whatever the conditions

Ejection of the bits with a pushbutton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy