Bahco NSB041-12-50 Torque Wrench, 12 → 50 Nm, 3/8 in Drive, Rectangular Drive, 360mm Overall

Subtotal (1 unit)*

$9,530.18

(exc. GST)

$10,483.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,530.18

*price indicative

RS Stock No.:
171-797
Mfr. Part No.:
NSB041-12-50
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench

Torque Range

12 → 50 Nm

Drive Shape

Rectangular

Drive Size

3/8in

Model Number

NSB041-12-50

Overall Length

360mm

Accuracy

±6 %

Material

Beryllium Copper

Standards/Approvals

CSA, UL

Insert Size

3/8 in

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Mechanical Adjustable Torque Click Wrenches with Window Scale and Fixed Ratchet Head in Copper Beryllium 12 N.m-50 N.m


The Bahco Tools Adjustable torque click wrench is expertly crafted for precision and safety in potentially explosive environments. Designed with a Non-sparking copper beryllium construction, it ensures reliable performance without the risk of igniting flammable materials.

Designed with a robust ratchet head contributing to easy changeovers

Offers positive audible engagement for confident use

Supplied with a declaration of conformity to uphold quality assurance

Comes in an individual rigid case for optimum protection and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy