Wiha Pre-Settable Torque Screwdriver, 3 Nm, 4 mm Drive, ±10 % Accuracy

Subtotal (1 unit)*

$67.58

(exc. GST)

$74.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.58

*price indicative

RS Stock No.:
280-5861
Distrelec Article No.:
302-47-282
Mfr. Part No.:
36237
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torque Screwdriver

Torque Range

3 Nm

Sub Type

Pre-Settable

Drive Size

4mm

ESD Safe

No

Accuracy

±10 %

Standards/Approvals

DIN EN ISO 6789

Handle Material

Multi-Component

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Torque screwdriver is ideal for applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade. The torque screwdriver ensures process safety in its application. Thanks to a click signal when reaching the set torque value, the work piece remains undamaged and protects you from warranty claims. The multi-component handle, which is ergonomically designed for the hand, enables optimum power transmission while protecting your health.

Based on DIN EN ISO 6789

Ergonomically designed for the hand

Handle mechanism insensitive to industrial lubricants

Handle compatible with all blades of the 2859

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy