Wiha Pre-Settable Hexagon Torque Screwdriver, 2 Nm, 4 mm Drive, ±10 % Accuracy
- RS Stock No.:
- 280-5860
- Distrelec Article No.:
- 302-47-281
- Mfr. Part No.:
- 36235
- Brand:
- Wiha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-5860
- Distrelec Article No.:
- 302-47-281
- Mfr. Part No.:
- 36235
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 2 Nm | |
| Sub Type | Pre-Settable | |
| Tip Size | 4 mm | |
| Tip Type | Hexagon | |
| Drive Size | 4mm | |
| ESD Safe | No | |
| Overall Length | 130mm | |
| Accuracy | ±10 % | |
| Grip Style | Multi-Component Handle | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 2 Nm | ||
Sub Type Pre-Settable | ||
Tip Size 4 mm | ||
Tip Type Hexagon | ||
Drive Size 4mm | ||
ESD Safe No | ||
Overall Length 130mm | ||
Accuracy ±10 % | ||
Grip Style Multi-Component Handle | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Torque screwdriver is ideal for applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade. The Torque screwdriver ensures process safety in its application. Thanks to a click signal when reaching the set torque value, the work piece remains undamaged and protects you from warranty claims. The multi-component handle, which is ergonomically designed for the hand, enables optimum power transmission while protecting your health.
Based on DIN EN ISO 6789
Ergonomically designed for the hand
Handle mechanism insensitive to industrial lubricants
Handle compatible with all blades of the 2859
Related links
- Wiha Pre-Settable Torque Screwdriver 4 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver 3 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ± 10% Accuracy
- Wera Pre-Settable Slim Hex Blade Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wiha Pre-Settable Torque Screwdriver 6 mm Drive, 6 % Accuracy
- Wera Fixed Torque Torque Screwdriver 4 mm Drive, ±10 % Accuracy
