Wera Pre-Settable Slim Hex Blade Torque Screwdriver, 0.9 Nm, 65 mm Drive, ±10 % Accuracy

Subtotal (1 unit)*

$97.85

(exc. GST)

$107.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$97.85

*price indicative

RS Stock No.:
266-5850
Mfr. Part No.:
05027931001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Torque Screwdriver

Torque Range

0.9 Nm

Sub Type

Pre-Settable

Tip Type

Slim Hex Blade

Tip Size

4 mm

Drive Size

65mm

Overall Length

180mm

Accuracy

±10 %

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

300 TX TORX Torque-indicator, TX 7 x 0.9 Nm


The Wera torque screwdriver with fixed torque for recessed TORX® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.

Torque-indicator with pre-set and tamperproof torque Value

Distinct audible and perceivable excess load signal when the pre-set torque Value is reached

Non-adjustable and tamperproof

Unlimited torque for loosening seized screws

Multi-component Kraftform h

Application:


TORX® socket screws Pre-set torque 0.6 Nm-3.0 Nm (0.4 ft.lb.-2.2 ft.lb.), fixed pre-sets Accuracy ±10 %. Reliable slipping mechanism and acoustic signal when reaching the set torque. Blade Hexagonal, 4 mm, reduced diameter tip Design black point Handle Kraftform with non-roll feature, multi-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy