Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 625 VA, UL, cURus, RoHS, EAC
- RS Stock No.:
- 752-9441
- Mfr. Part No.:
- RKD 625/2x115
- Brand:
- Block
Get a bulk buy discount
Add 10 more to save $51.90
View bulk pricing optionsSubtotal (1 unit)*
$420.06
(exc. GST)
$462.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $420.06 | - |
| 10 + | $414.87 | $51.90 |
*price indicative
- RS Stock No.:
- 752-9441
- Mfr. Part No.:
- RKD 625/2x115
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 115 V ac | |
| Number of Outputs | 2 | |
| Power | 625VA | |
| Weight | 6.1kg | |
| Diameter | 152mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Series | RKD | |
| Height | 74mm | |
| Termination Type | Lead | |
| Standards/Approvals | UL, cURus, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 115 V ac | ||
Number of Outputs 2 | ||
Power 625VA | ||
Weight 6.1kg | ||
Diameter 152mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Series RKD | ||
Height 74mm | ||
Termination Type Lead | ||
Standards/Approvals UL, cURus, RoHS, EAC | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 625 VA RoHS EAC
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 800 VA UL EAC
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1200 VA RoHS EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 80 VA cURus EAC
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 250 VA cURus EAC
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 200 VA cURus EAC
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 120 VA cURus EAC
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 300 VA cURus EAC
