Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1 kVA, UL, EAC, cURus, RoHS
- RS Stock No.:
- 752-9242
- Mfr. Part No.:
- RKD 1000/2x115
- Brand:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$809.95
(exc. GST)
$890.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $809.95 |
| 10 + | $775.39 |
*price indicative
- RS Stock No.:
- 752-9242
- Mfr. Part No.:
- RKD 1000/2x115
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 115 V ac | |
| Number of Outputs | 2 | |
| Weight | 8.3kg | |
| Power | 1kVA | |
| Diameter | 168mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Lead | |
| Height | 85mm | |
| Series | RKD | |
| Standards/Approvals | UL, EAC, cURus, RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 115 V ac | ||
Number of Outputs 2 | ||
Weight 8.3kg | ||
Power 1kVA | ||
Diameter 168mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 40°C | ||
Termination Type Lead | ||
Height 85mm | ||
Series RKD | ||
Standards/Approvals UL, EAC, cURus, RoHS | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 625 VA cURus EAC
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1600 VA cURus RoHS
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 2000 VA cURus RoHS
- Block 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1000 VA RoHS EAC
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 50 VA EAC RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 800 VA EAC RoHS
