Block 230 V ac, 115 V 2 x 12 V ac Toroidal Transformer 2 Output 50 VA, UL, RoHS, cURus, EAC
- RS Stock No.:
- 752-9400
- Mfr. Part No.:
- RKD 50/2x12
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $8.95
View bulk pricing optionsSubtotal (1 unit)*
$103.69
(exc. GST)
$114.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.69 | - |
| 5 - 9 | $101.90 | $8.95 |
| 10 - 49 | $97.49 | $62.00 |
| 50 - 99 | $95.42 | $413.50 |
| 100 + | $93.34 | $1,035.00 |
*price indicative
- RS Stock No.:
- 752-9400
- Mfr. Part No.:
- RKD 50/2x12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac, 115 V | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Weight | 700g | |
| Power | 50VA | |
| Diameter | 77mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 40°C | |
| Height | 39mm | |
| Termination Type | Lead | |
| Series | RKD | |
| Standards/Approvals | UL, RoHS, cURus, EAC | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac, 115 V | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Weight 700g | ||
Power 50VA | ||
Diameter 77mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 40°C | ||
Height 39mm | ||
Termination Type Lead | ||
Series RKD | ||
Standards/Approvals UL, RoHS, cURus, EAC | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1200 VA RoHS EAC
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 160 VA UL cURus
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 20 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 50 VA UL EAC
- Block 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1000 VA RoHS EAC
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 60 VA UL EAC
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 40 VA RoHS EAC
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 15 VA RoHS EAC
