Nightsearcher Flash Light Torch Rechargeable 250 lm, 182 mm
- RS Stock No.:
- 847-838
- Mfr. Part No.:
- NSLASER-TRON
- Brand:
- Nightsearcher
N
Subtotal (1 unit)*
$365.18
(exc. GST)
$401.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.18 |
*price indicative
- RS Stock No.:
- 847-838
- Mfr. Part No.:
- NSLASER-TRON
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | Flash Light | |
| Housing Material | Aluminium | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 2.5H | |
| Beam Type | Wide Flood | |
| Series | LaserTron | |
| Beam Distance | 1.2km | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Length | 182mm | |
| Weight | 305g | |
| Head Diameter | 45.7mm | |
| Battery Capacity | 4000mAh | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type Flash Light | ||
Housing Material Aluminium | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 2.5H | ||
Beam Type Wide Flood | ||
Series LaserTron | ||
Beam Distance 1.2km | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Length 182mm | ||
Weight 305g | ||
Head Diameter 45.7mm | ||
Battery Capacity 4000mAh | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable LEP flashlight offers high-performance illumination with precision beam technology, designed for tactical and long-range visibility needs.
Extensive 1200m beam reach allows spot targets over 1km away with precision
Dual beam output combines narrow LEP spot and wide-angle flood functions for versatile use
Durable Type III hard anodised aluminium housing ensures enhanced resistance in harsh environments
IPX4 waterproof design provides reliable performance in wet conditions
