LEDLENSER LED Torch Black Rechargeable 200 lm, 94 mm
- RS Stock No.:
- 689-590
- Mfr. Part No.:
- P3R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$99.37
(exc. GST)
$109.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.37 |
*price indicative
- RS Stock No.:
- 689-590
- Mfr. Part No.:
- P3R
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 1.5 h | |
| Beam Distance | 130m | |
| Series | P-series 2025 | |
| Battery Supplied | Yes | |
| Standards/Approvals | RoHS | |
| Weight | 41g | |
| Length | 94mm | |
| Head Diameter | 20mm | |
| Colour | Black | |
| LED Luminosity | 200 lm | |
| Battery Capacity | 300mAh | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 1.5 h | ||
Beam Distance 130m | ||
Series P-series 2025 | ||
Battery Supplied Yes | ||
Standards/Approvals RoHS | ||
Weight 41g | ||
Length 94mm | ||
Head Diameter 20mm | ||
Colour Black | ||
LED Luminosity 200 lm | ||
Battery Capacity 300mAh | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Keyring Torch, 200lm Luminous Flux, 130m Beam Distance - P3R
This keyring torch is a compact, rechargeable LED light designed for everyday carry and short-duration tasks. It combines a lightweight construction with a sealed enclosure to offer usable illumination in damp or dusty conditions, and it charges via a USB Type-C connection for straightforward replenishment between uses.
Features and Benefits:
• 200lm output for clear short-range visibility
• 130m beam distance for focused target illumination
• 300mAh battery capacity for portable energy storage
• USB Type-C charging for Rapid convenient replenishment
• IP54 enclosure providing protection against dust and splashing
• 130m beam distance for focused target illumination
• 300mAh battery capacity for portable energy storage
• USB Type-C charging for Rapid convenient replenishment
• IP54 enclosure providing protection against dust and splashing
Applications
• Suitable for keychain lighting during evening walks
• Ideal for quick inspections in low-light areas
• Used with bags where Compact backup illumination is needed
• Can be used for locating items in vehicles
• Suitable for short outdoor tasks in light rain
• Ideal for quick inspections in low-light areas
• Used with bags where Compact backup illumination is needed
• Can be used for locating items in vehicles
• Suitable for short outdoor tasks in light rain
What type of battery is supplied and how many are included?
One alkaline battery is supplied with the unit.
How long will the light operate on a single charge or battery?
The lamp provides approximately 1.5 hours of continuous run time.
How heavy is the unit for everyday carry considerations?
The whole item weighs 41g which keeps it unobtrusive on a key ring.
What degree of ingress protection does the housing provide?
The housing meets IP54 rating, offering limited dust ingress protection and splash resistance.
Related links
- LEDLENSER LED Keyring Torch Black Rechargeable 130 lm, 94 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Head Torch Black - Rechargeable 200 lm
- LEDLENSER LED Keyring Torch Black 25 lm, 60 mm
- Coast LED Head Torch Black Rechargeable 200 lm
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 160000.00 mm
- Coast LED Keyring Torch Black Rechargeable 350 lm, 6.1 cm
- Nightsearcher UV LED Keyring Torch Black Rechargeable
