Nightsearcher UV LED Keyring Torch Black Rechargeable
- RS Stock No.:
- 826-8627
- Mfr. Part No.:
- NSULVED365
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$435.65
(exc. GST)
$479.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.65 |
*price indicative
- RS Stock No.:
- 826-8627
- Mfr. Part No.:
- NSULVED365
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Keyring Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G - British | |
| Lamp Type | UV LED | |
| Dimmable | Yes | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | Ultra-Violet | |
| Battery Supplied | Yes | |
| Material | Aluminium | |
| Series | UV365 | |
| Beam Distance | 35m | |
| Water Resistant | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Keyring Torch | ||
Rechargeable Yes | ||
Plug Type Type G - British | ||
Lamp Type UV LED | ||
Dimmable Yes | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type Ultra-Violet | ||
Battery Supplied Yes | ||
Material Aluminium | ||
Series UV365 | ||
Beam Distance 35m | ||
Water Resistant No | ||
Standards/Approvals No | ||
Colour Black | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Nightsearcher UV LED Rechargeable Torch, 365nm
The Nightsearcher flashlight features 5W powerful LED which emits an Ultra-violet beam that can cover up to 35 metres. The torch is a compact and lightweight flashlight. This LED torch uses the latest UV technology. Made from a durable aluminum casing it is water resistant and shock resistant The UV365 Ultra-violet LED torch is designed specifically for forensic applications and crime investigation. Also able to run off non-rechargeable CR123a batteries.
Features and Benefits
5W UV LED
"Wavelength 365nm
Tail-end tactical switch
Durable aluminum casing
Water and shock resistant
Run time up to 4 hours
Rechargeable18650-Li-ion battery
Can be powered by standard CR123A batteries
2 light modes: high and low"
Designed for forensic applications
Fibre and fluid search
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Related links
- Coast LED Keyring Torch Black Rechargeable 350 lm, 6.1 cm
- LEDLENSER LED Keyring Torch Black Rechargeable 200 lm, 94 mm
- LEDLENSER LED Keyring Torch Black Rechargeable 130 lm, 94 mm
- Nightsearcher UV LED Torch Black 365 lm
- Nightsearcher UV LED Tactical Torch Black
- Nightsearcher UV LED Torch Black 365 lm, 165 mm
- Maglite LED Keyring Torch Black 37 lm, 81 mm
- LEDLENSER LED Keyring Torch Black 25 lm, 60 mm
