Coast LED Torch Black Rechargeable 350 lm, 60 mm

Subtotal (1 unit)*

$46.76

(exc. GST)

$51.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$46.76

*price indicative

RS Stock No.:
559-853
Mfr. Part No.:
KL20R
Brand:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Battery Type

Built-In

Product Type

Torch

Rechargeable

Yes

Plug Type

USB

Housing Material

Stainless Steel Bezel

Lamp Type

LED

Luminous Flux

350lm

IP Rating

IP54

Hazardous Area Certification

No

Beam Type

Flood

Beam Distance

78m

Series

KL

Water Resistant

Yes

Length

60mm

Weight

17g

Standards/Approvals

No

Colour

Black

LED Luminosity

350 lm

COO (Country of Origin):
CN
The Coast Keychain light takes ultra portable lighting to a new level with a rechargeable power system and enhanced lumen output at its tiny size. The integrated ZITHION battery recharges via USB-C and runs continuously for up to 3 hours on low. Despite its mere 2.4 inch frame, this little luminary shines its mini flood beam in three light modes of high, low, and Turbo with a peak brightness of 380 lumens and a beam length of 73 meters.

Constructed of ultra tough composite with a stainless-steel bezel

Meets IP54 specifications for water resistance and dust resistance

Backed by the COAST lifetime warranty

Related links