LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm

Subtotal (1 unit)*

$82.43

(exc. GST)

$90.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.43

*price indicative

RS Stock No.:
689-583
Mfr. Part No.:
P2R
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Torch

Rechargeable

Yes

Plug Type

USB Type C

Lamp Type

LED

Luminous Flux

200lm

IP Rating

IP54

Hazardous Area Certification

No

Number of Batteries

1

Run Time

8 h

Beam Distance

90m

Battery Supplied

Yes

Series

P-series 2025

Standards/Approvals

RoHS

Length

98mm

Weight

36g

Colour

Black

Head Diameter

15mm

LED Luminosity

200 lm

Battery Capacity

300mAh

COO (Country of Origin):
CN

Ledlenser P-series 2025 Series Torch, 200lm Luminous Flux, 300mAh Battery Capacity - P2R


This torch is a compact, rechargeable handheld light designed for everyday and professional tasks. It delivers a focused LED beam suitable for short- to medium-range illumination and is built for outdoor and workshop use. The device is USB Type-C rechargeable and includes a battery, offering a balance of brightness and portability while meeting RoHS standards.

Features and Benefits:


• 200lm output produces a bright, focused beam for clarity
• 90m beam distance reaches distant targets effectively
• 8h run time supports extended operation on a single charge
• IP54 rating resists dust ingress and water splashes
• 300mAh battery capacity enables Rapid rechargeability

Applications


• Suitable for inspection work in workshops and garages
• Ideal for outdoor navigation and campsite tasks
• Used for quick maintenance checks in tight spaces
• Can be used for everyday carry in pockets or bags
• Appropriate for short-range signalling and visibility tasks

What battery configuration does it use?


It operates from a single supplied rechargeable cell in a one-battery arrangement.

How portable is the unit for pocket carry?


At 36g and 98mm in length it is lightweight and Compact for pocket storage.

What charging Interface is provided?


A USB Type-C port is used for recharging the internal battery.

Which LED performance metric indicates brightness?


The LED produces 200lm luminous flux as the primary brightness measure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy