NEBO LED Handheld LED Torch Black 250 lumens, 197 mm

Stock information currently inaccessible
RS Stock No.:
235-042
Mfr. Part No.:
NE6373
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Torch Style

Hand

Rechargeable

No

Lamp Type

LED

Luminosity

250 lumens

Length

197 mm

Colour

Black

COO (Country of Origin):
CN
The Nebo Tools Flashlight features a high powered 250 lumen LED and flex power technology. It comes with 3 lighting modes which is a high intensity light, a low intensity light and a red flashing mode.

Steel clip
Air craft grade aluminium body
Powered by batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy