Nebo LED Handheld LED Torch Black, Black
- RS Stock No.:
- 235-036
- Mfr. Part No.:
- NE6737
- Brand:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-036
- Mfr. Part No.:
- NE6737
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Handheld LED Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black, Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Handheld LED Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black, Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight outputs 500 lumens with the COB work light and 200 lumens from the TOP flashlight. The red COB light is perfect for distress signalling or roadside emergencies. The steel clip and magnetic base provide convenient hands free lighting options.
Fully dimmable
Direct to Red Feature
Memory Power Setting
Anodized aircraft grade aluminium
Water and impact resistant
Related links
- Nebo LED Handheld LED Torch Black, Black
- NEBO LED Handheld LED Torch Black 250 lumens, 197 mm
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- Nebo LED Handheld LED Torch Black 500 lm, 196 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Pocket LED Torch Black 500 lm, 197 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Compact LED Torch Black, 27.94 mm
