Facom Polystyrene Tool Tray

Subtotal (1 unit)*

$15.62

(exc. GST)

$17.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.62

*price indicative

RS Stock No.:
235-6598
Mfr. Part No.:
PL.S18
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Polystyrene

Product Type

Tool Tray

Weight

700g

Shape

Rectangular

Magnetised

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facoms plastic tray for S R.404-405 R.404U.

Made of polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy