Facom Polystyrene Tool Tray, W 188mm, L 418 mm, H 40 mm
- RS Stock No.:
- 236-0804
- Mfr. Part No.:
- PL.671
- Brand:
- Facom
Subtotal (1 unit)*
$71.59
(exc. GST)
$78.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.59 |
*price indicative
- RS Stock No.:
- 236-0804
- Mfr. Part No.:
- PL.671
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polystyrene | |
| Product Type | Tool Tray | |
| Width | 188mm | |
| Length | 418mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Magnetised | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polystyrene | ||
Product Type Tool Tray | ||
Width 188mm | ||
Length 418mm | ||
Height 40mm | ||
Shape Rectangular | ||
Magnetised Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes plastic tray for MOD.440-2XL set.
Plastic tray for MOD.440-2XL
Related links
- Facom Thermoplastic Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Foam Tool Tray L 418 mm, H 45 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm
- Facom Plastic Tool Tray L 418 mm, H 45 mm
