Subtotal (1 unit)*
$94.15
(exc. GST)
$103.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.15 |
*price indicative
- RS Stock No.:
- 236-0751
- Mfr. Part No.:
- PL.296A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polystyrene | |
| Product Type | Tool Tray | |
| Weight | 3.4kg | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polystyrene | ||
Product Type Tool Tray | ||
Weight 3.4kg | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes plastic tray for U.53J1 pulling kit.
Plastic tray for U.53J1
