Facom Polystyrene Tool Tray, W 175mm, L 418 mm, H 40 mm
- RS Stock No.:
- 236-0795
- Mfr. Part No.:
- PL.633
- Brand:
- Facom
Subtotal (1 unit)*
$72.96
(exc. GST)
$80.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.96 |
*price indicative
- RS Stock No.:
- 236-0795
- Mfr. Part No.:
- PL.633
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polystyrene | |
| Product Type | Tool Tray | |
| Weight | 1.05kg | |
| Width | 175mm | |
| Length | 418mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polystyrene | ||
Product Type Tool Tray | ||
Weight 1.05kg | ||
Width 175mm | ||
Length 418mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes plastic tray for SET DE MESURAGE set.
Plastic tray for MESURAGE
Related links
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Thermoplastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
